Part Details for THS4521 by Texas Instruments
Overview of THS4521 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS4521
THS4521 CAD Models
Resources and Additional Insights for THS4521
Reference Designs related to THS4521
-
Harsh Environment Acquisition Terminal (HEAT) EVM Platform for High Temperature Applications
The HEATEVM is a MCM intended to provide a high temperature platform for signal conditioning and processor evaluation. The module consists of a complete chain of components designed to withstand extreme operating temperatures up to 200 °C. The PCB is made with polymide material also suited for these extreme temperatures.
-
PMP5270 针对 PoE 应用的 3 类隔离型反激 (15V/0.72A)
用于 3 类 POE 应用提供 15V/0.72A 输出的低成本隔离型非同步反激式转换器。PMP5270 接受介于 36 至 57Vac 之间的输入电压。此设计使用 TPS23753A IEEE 802.3-2005 PoE PD 和 PWM 控制器。
-
Ultrasonic Water Flow Measurement Reference Design
This Ultrasonic Water Flow Measurement system is ideal for providing highly accurate measurement across wide flow ranges as low as 1.4gpm. The design is based on a single MCU with discrete analog components. It uses a unique propriety algorithm that improves robustness and performance in flow measurement across wide range of operating conditions. This design is fully compatible with TI RF plug-in evaluation modules for wireless AMI networks.
-
TIDA-00096 具有蓝牙低能耗特性的无线心率监测器
The Wireless Heart Rate Monitor with Bluetooth low-energy (BLE) is intended as a reference design that customers can use to develop end-products for battery-powered, 3-channel health and fitness electrocardiogram (ECG) applications. The ADS1293 is a highly integrated low-power analog front
-
PMP11281 通用交流输入 5V/10A/50W PSR 反激电源参考设计(平均效率达 88% 以上)
PMP11281 is a quasi-resonant Flyback power suppy based on the UCC28730 primary side regulation (PSR) controller. The elimination of optocoupler using PSR topology promises higher reliability and lower system cost. The design achieves less than 40mW standby power losses and over 88% average effici
-
TIDA-00292 生物测定式方向盘参考设计
This reference design is for a concept demonstration of how a driver's pulse rate, respiration rate, and ECG based heart rate can be obtained from a vehicle steering wheel. AFE4400 and AFE4300 from TI's biometric family of analog front-ends (AFE), enables a
-
PMP15003 可调光 LED 驱动器参考设计,适用于售后市场中的光条、聚光灯和泛光灯
此汽车升压 LED 驱动器旨在用于在 34W 最大输出功率下驱动最多 34V 的 LED 灯串。此设计解决方案符合 CISPR 25 3 类 EMC 要求,且能够实现 10:1 的模拟调光。高侧电流感应可让 LED 灯串的一端连接到系统接地,从而易于连接。
-
Data acquisition optimized for low distortion: low noise 18-bit 1-MSPS reference design
This TI Verified Design is a high performance data acquisition system (DAQ) using an 18-bit SAR ADC: ADS8881 at a throughput of 1MSPS. This design has been optimized to provide the lowest noise & distortion solution for a full scale input sinewave of 10 KHz. This leads to a maximum possible value for Effective Number of Bits (ENOB) at a total power consumption of less than 50mW. The input driver for the ADC uses the fully-differential THS4521 for extremely low distortion: noise and high small signal bandwidth. The reference buffer drive utilizes a composite buffer made out of THS4281 & OPA333 to get the desired performance at lowest power consumption.See more TI Precision Designs
-
TIDA-00311 微型脉动式血氧计参考设计
This reference design is for a miniturized pulse oximeter specifically designed for high end clinical applications. The small form factor module can easily simplify and accelerate pulse oximeter system design. Featuring TI's AFE4403 Analog Front End for interfacing with the LED a
-
Dual-channel data acquisition reference design for optical encoders: 12 bits: 1 MSPS
This TI Precision Verified Design provides the theory: component selection: simulation: PCB design: and measurement details for a 12-bit 1-MSPS single supply dual channel simultaneous data acquisition system. This circuit achieves 73 dB SINAD for a 4.5 V differential signal at 2 KHz input frequency. Differential input may have a wide range of common mode voltage. Circuit includes a low impedence buffer: low pass RC filter and 12 bit: Dual: Simultaneous Sampling SAR ADC with internal reference voltage source.
-
Transient and Digital Fault Recorder AFE Using Differential Amplifiers and HS ADC Reference Design
While Digital Fault Recorders (DFRs) can detect transients in 17/20 μs at 60/50 Hz: transient recorders capture disturbances that can peak and decay well within a microsecond. This reference design demonstrates the capturing of transient inputs at up to 1 MHz for DFR and 25 MHz for transient tecorders. Both positive and negative transients (
-
High Dynamic-Range Headphone Driver Reference Design for Voltage-Output: Differential Audio DACs
A low THD+N amplifier signal chain for driving headphones is presented. The design walks through various factors to consider in order to optimize performance based on customer needs.
1 - 5 of 12 reference designs