Part Details for THS4520TDA1 by Texas Instruments
Overview of THS4520TDA1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for THS4520TDA1
THS4520TDA1 CAD Models
THS4520TDA1 Part Data Attributes
|
THS4520TDA1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4520TDA1
Texas Instruments
Wideband, Low Noise, Low Distortion, Fully Differential Amplifier 0- 25 Only
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-XUUC-N34 | |
Length | 1.408 mm | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 570 V/us | |
Supply Current-Max | 15.3 mA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200000 | |
Width | 1.395 mm |
Alternate Parts for THS4520TDA1
This table gives cross-reference parts and alternative options found for THS4520TDA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4520TDA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4520TDA2 | Wideband, Low Noise, Low Distortion, Fully Differential Amplifier 0- 25 Only | Texas Instruments | THS4520TDA1 vs THS4520TDA2 |