-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4520RGTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
53295 In Stock |
|
$3.6100 | Buy Now |
DISTI #
296-46340-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4519 In Stock |
|
$3.3542 / $6.6800 | Buy Now |
DISTI #
595-THS4520RGTR
|
Mouser Electronics | Differential Amplifiers R-to-R Output Wideband Fully Diff RoHS: Compliant | 2022 |
|
$3.2400 / $5.1500 | Buy Now |
DISTI #
V72:2272_07372267
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P ±2.625V/5.25V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2043 Container: Cut Strips | Americas - 10 |
|
$2.9550 / $3.9050 | Buy Now |
DISTI #
53153855
|
Verical | SP Amp DIFF AMP Single R-R O/P ±2.625V/5.25V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2043 | Americas - 10 |
|
$2.9550 / $3.9050 | Buy Now |
|
Bristol Electronics | 636 |
|
RFQ | ||
|
Rochester Electronics | THS4520 Rail-to-Rail Output Wideband Fully Differential Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 53295 |
|
$3.1000 / $3.6400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 1.2GHZ RRO 16QFN | 76433 |
|
RFQ | |
|
Chip1Cloud | WIDEBAND, LOW NOISE, LOW DISTORTION FULLY DIFFERENTIAL AMPLIFIER WITH RAIL-TO-RAIL OUTPUTS | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4520RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4520RGTR
Texas Instruments
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 11 µA | |
Bandwidth (3dB)-Nom | 120 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2.5 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 570 V/us | |
Supply Current-Max | 15.3 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4520RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4520RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4520RGTT | Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4520RGTR vs THS4520RGTT |
THS4520RGTTG4 | Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4520RGTR vs THS4520RGTTG4 |
THS4520RGTRG4 | Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4520RGTR vs THS4520RGTRG4 |