Part Details for THS4502IDR by Texas Instruments
Overview of THS4502IDR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS4502IDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4502IDR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 37 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14626 In Stock |
|
$8.3300 | Buy Now |
DISTI #
THS4502IDR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 37 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6696 | Buy Now |
DISTI #
595-THS4502IDR
|
Mouser Electronics | Differential Amplifiers Hi-Sp Fully-Diff Amp RoHS: Compliant | 0 |
|
$7.4500 | Order Now |
DISTI #
86028306
|
Verical | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0701 | Americas - 10000 |
|
$8.5125 / $9.8125 | Buy Now |
DISTI #
86042310
|
Verical | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1201 | Americas - 2500 |
|
$8.5125 / $9.8125 | Buy Now |
DISTI #
86027456
|
Verical | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0401 | Americas - 2126 |
|
$8.5125 / $9.8125 | Buy Now |
|
Rochester Electronics | THS4502 High-Speed Fully-Differential Amplifiers with power-down RoHS: Compliant Status: Active Min Qty: 1 | 14626 |
|
$6.8100 / $8.0100 | Buy Now |
DISTI #
THS4502IDR
|
TME | IC: differential amplifier, Ch: 1, SO8, reel,tape Min Qty: 1 | 0 |
|
$8.2800 / $13.6000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 56 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for THS4502IDR
THS4502IDR CAD Models
THS4502IDR Part Data Attributes
|
THS4502IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4502IDR
Texas Instruments
High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5.2 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
Bias Current-Max (IIB) @25C | 4.6 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2800 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 355 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for THS4502IDR
This table gives cross-reference parts and alternative options found for THS4502IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4502IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4502IDG4 | Texas Instruments | Check for Price | High-Speed Fully-Differential Amplifiers 8-SOIC -40 to 85 | THS4502IDR vs THS4502IDG4 |
THS4502ID | Texas Instruments | $9.5182 | High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85 | THS4502IDR vs THS4502ID |