Part Details for THS4500CD by Texas Instruments
Results Overview of THS4500CD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4500CD Information
THS4500CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4500CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4500CD-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 40 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12244 In Stock |
|
$7.6100 | Buy Now |
DISTI #
THS4500CD-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 40 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7319 | Buy Now |
DISTI #
595-THS4500CD
|
Mouser Electronics | Differential Amplifiers High-Speed Fully Dif ferential +/-5 V RoHS: Compliant | 0 |
|
$7.1900 / $7.7300 | Order Now |
|
Rochester Electronics | THS4500 15V, High-Speed Fully Differential Amplifier with power-down RoHS: Compliant Status: Active Min Qty: 1 | 12244 |
|
$6.2200 / $7.3200 | Buy Now |
DISTI #
THS4500CD
|
TME | IC: differential amplifier, Ch: 1, SO8, tube Min Qty: 1 | 0 |
|
$7.9900 / $12.4000 | RFQ |