Part Details for THS4303RGTR by Texas Instruments
Overview of THS4303RGTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for THS4303RGTR
THS4303RGTR CAD Models
THS4303RGTR Part Data Attributes
|
THS4303RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4303RGTR
Texas Instruments
OP-AMP, 5250uV OFFSET-MAX, 18000MHz BAND WIDTH, PQCC16, GREEN, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5250 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 5500 V/us | |
Supply Current-Max | 48 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 18000000 | |
Voltage Gain-Min | 10 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for THS4303RGTR
This table gives cross-reference parts and alternative options found for THS4303RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4303RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4303RGTRG4 | OP-AMP, 5250uV OFFSET-MAX, 18000MHz BAND WIDTH, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | THS4303RGTR vs THS4303RGTRG4 |
THS4303RGTT | 1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4303RGTR vs THS4303RGTT |
THS4303RGTTG4 | 1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4303RGTR vs THS4303RGTTG4 |