-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4275D | Texas Instruments | Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SOIC -40 to 85 | |
THS4275DGN | Texas Instruments | Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP-PowerPAD -40 to 85 | |
THS4275DRBT | Texas Instruments | Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4275D-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 81 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$3.7300 | Buy Now |
DISTI #
296-13824-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 81 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9709 | Buy Now |
DISTI #
595-THS4275D
|
Mouser Electronics | High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion Hi-Speed RoHS: Compliant | 63 |
|
$4.5100 / $6.2200 | Buy Now |
|
Quest Components | 10 |
|
$4.0950 / $8.1900 | Buy Now | |
|
Rochester Electronics | THS4275 Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 135 |
|
$3.2100 / $3.7700 | Buy Now |
DISTI #
THS4275D
|
TME | IC: operational amplifier, Ch: 1, SO8, tube Min Qty: 1 | 0 |
|
$4.5100 / $7.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4275D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4275D
Texas Instruments
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bandwidth (3dB)-Nom | 40 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 67 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 8 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400000 | |
Voltage Gain-Min | 1412.5 | |
Wideband | YES | |
Width | 3.9 mm |