-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single & Dual(THS4226), Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4225DGN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4225DGN-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 83 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35424 In Stock |
|
$3.6400 | Buy Now |
DISTI #
296-14403-5-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 83 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6223 | Buy Now |
DISTI #
595-THS4225DGN
|
Mouser Electronics | High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Rochester Electronics | THS4225 - Single Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 35424 |
|
$2.9800 / $3.5000 | Buy Now |
DISTI #
THS4225DGN
|
TME | IC: operational amplifier, Ch: 1, HVSSOP8, tube Min Qty: 1 | 0 |
|
$2.1600 / $3.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4225DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4225DGN
Texas Instruments
Single & Dual(THS4226), Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier 8-HVSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, POWERPAD, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 230 MHz | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.7 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 990 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 230000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 3 mm |