-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4211DGNR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4211DGNR | Texas Instruments | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4211DGNR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 65 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12300 In Stock |
|
$4.6200 | Buy Now |
DISTI #
THS4211DGNR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 65 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2944 | Buy Now |
DISTI #
595-THS4211DGNR
|
Mouser Electronics | High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DGN RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
86044900
|
Verical | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1401 | Americas - 5000 |
|
$4.7125 / $5.4375 | Buy Now |
DISTI #
86044606
|
Verical | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1201 | Americas - 2500 |
|
$4.7125 / $5.4375 | Buy Now |
DISTI #
86030617
|
Verical | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$4.7125 / $5.4375 | Buy Now |
DISTI #
86032531
|
Verical | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1501 | Americas - 2300 |
|
$4.7125 / $5.4375 | Buy Now |
|
Rochester Electronics | THS4211 Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 12300 |
|
$3.7700 / $4.4400 | Buy Now |
DISTI #
THS4211DGNR
|
TME | IC: operational amplifier, Ch: 1, HVSSOP8, reel,tape Min Qty: 1 | 0 |
|
$4.6000 / $7.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4211DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4211DGNR
Texas Instruments
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | POWERPAD, GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 6 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 970 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000000 | |
Voltage Gain-Min | 1412.5 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4211DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4211DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4211DGNRG4 | Texas Instruments | Check for Price | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85 | THS4211DGNR vs THS4211DGNRG4 |
THS4211DGN | Texas Instruments | $4.3999 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85 | THS4211DGNR vs THS4211DGN |
THS4211D | Texas Instruments | $4.1509 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85 | THS4211DGNR vs THS4211D |
THS4211DR | Texas Instruments | $3.6938 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85 | THS4211DGNR vs THS4211DR |
THS4211DRBTG4 | Texas Instruments | Check for Price | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | THS4211DGNR vs THS4211DRBTG4 |
THS4211DRBR | Texas Instruments | $3.6938 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | THS4211DGNR vs THS4211DRBR |
THS4211DRBT | Texas Instruments | $4.2600 | Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85 | THS4211DGNR vs THS4211DRBT |