THS42

Overview of THS42 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for THS42 by Texas Instruments
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for THS42

Reference Designs related to THS42

  • TIDA-00146 汽车类自适应头灯定位步进电机

  • TIDA-00096 具有蓝牙低能耗特性的无线心率监测器

    The Wireless Heart Rate Monitor with Bluetooth low-energy (BLE) is intended as a reference design that customers can use to develop end-products for battery-powered, 3-channel health and fitness electrocardiogram (ECG) applications.  The ADS1293 is a highly integrated low-power analog front

  • TIDA-00867 具有集成电流感测功能的 24V 步进电机控制器参考设计

    The TIDA-00867 reference design showcases the benefits of integrated current sensing for stepper motors. Integraded current sensing is available on the DRV8885. The DRV8885EVM to demonstrate this feature.

  • PMP10743 采用 LM14050 和 LMZ20502 的 7V 至 40V 宽输入 3 输出 SIMPLE SWITCHER® 参考设计

    The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules.  The modules provide a 3.3

  • 16-Bit: 1MSPS Multiplexed Data Acquisition Reference Design

    This design is for a 16-bit 1MSPS single-ended: multiplexed data acquisition system (DAQ) for dc inputs. The system is composed of a 16-bit successive-approximation-register (SAR) analog-to-digital converter (ADC): SAR ADC driver: reference driver: and multiplexer. The design shows the process to optimize a single-ended DAQ to achieve fast settling at a sampling rate of 1MSPS.

  • Data acquisition optimized for low distortion: low noise 18-bit 1-MSPS reference design

    This TI Verified Design is a high performance data acquisition system (DAQ) using an 18-bit SAR ADC: ADS8881 at a throughput of 1MSPS. This design has been optimized to provide the lowest noise & distortion solution for a full scale input sinewave of 10 KHz. This leads to a maximum possible value for Effective Number of Bits (ENOB) at a total power consumption of less than 50mW. The input driver for the ADC uses the fully-differential THS4521 for extremely low distortion: noise and high small signal bandwidth. The reference buffer drive utilizes a composite buffer made out of THS4281 & OPA333 to get the desired performance at lowest power consumption.See more TI Precision Designs

  • Data acquisition: 10-kHz AC: 35-mW 18-bit 1-MSPS reference design

    This TI Verified Design is a high performance data acquisition system (DAQ) using an 18-bit SAR ADC: ADS8881 at a throughput of 1MSPS. This design has been optimized to provide the lowest power solution for a full scale input sine wave of 10 KHz. At a total power consumption of less than 35mW: this design has been optimized to achieve an effective resolution greater than 16 bits. The input driver for the ADC uses the OPA320 for low power: low noise and linear rail-to-rail input and output operation. The reference buffer drive utilizes a composite buffer made out of THS4281 & OPA333 to get the desired performance at lowest power consumption.See more TI Precision Designs

  • TIDA-00735 无刷直流螺旋桨控制器参考设计

    The TIDA-00735 reference design is a 10.8V to 25.2V brushless DC motor controller for high power propeller, fan, and pump applications. It uses the Texas Instruments' DRV8303 brushless DC motor gate driver, CSD17573Q5B 30V NexFET™ power MOSFETs, MSP430 16-bit low power MCU, and TPS70933 30V

  • PMP8009 用于面板投射灯应用的具有色温选择功能的 30W 智能电流均衡器

    该演示板用于驱动由恒流电源供电的 30W 6 通道 LED 系统。借助于 LM3466 内的智能电路,该解决方案可以提供精确的可调节电流分支均衡、控制良好的电流限制保护、可调节的色温以及对断开灯串的智能光强度控制。同时,该解决方案也具备低功耗和低电磁干扰的优点。它尤其适用于街道照明应用、护眼台灯以及其他多通道 LED 系统。

  • Data Acquisition for MUX and Step Inputs: 18 bits: 1uS Full Scale Response Reference Design

    This TI Verified Design is a high performance data acquisition system (DAQ) using an 18-bit SAR ADC: ADS8881 at a throughput of 1MSPS. This design has been optimized to provide 18-bit settling performance for a Full Scale Step Input signal: thus leading to excellent system linearity. Such an input stimulus is more applicable in MUXed applications for transition between channels with different input voltages. The input driver for the ADC uses the OPA350 for high bandwidth (small & large signal): output current drive and linear rail-to-rail input and output operation. The reference buffer drive utilizes a composite buffer made out of THS4281 & OPA333 to get the desired performance at lowest power consumption. This DAQ block achieves a ±2.5LSB INL performance for a total power consumption of less than 70mW.See more TI Precision Designs

  • 16 bit 1MSPS Data Acquisition Reference Design for Single-Ended Multiplexed Applications

    This TI Precision Verified Design details a systematic design methodology for a 16 bit: 1MSPS: single-ended data acquisition (DAQ) block optimized to achieve excellent settling time: power consumption: static performance and dynamic performance for multiplexed applications.  The design features a 16-bit: high-precision: successive-approximation-register (SAR) analog-digital converter (ADC); low noise: low power and wide bandwidth ADC input drive circuitry; and: a very low drift ADC voltage reference and corresponding reference input drive circuitry.This design is well suited to applications which require low-latency: multi-channel:  data acqusition for multi-sensor measurements such as environmental (temperature: pressure: etc..): biopotential and power measurement.

  • Power-optimized 16-bit 1MSPS Data Acquisition Block for Lowest Distortion and Noise Reference Design

    This TI Verified Design is the realization of a high precision: 16-bit 1MSPS data acquisition system suitable for applications such as digital audio that require front-ends with very low distortion and noise. The circuit uses a high performance Successive Approximation Register Analog to Digital Converter (SAR ADC) and has been optimized to provide superior dynamic performance: without excessive power consumption.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS42 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS42 by Texas Instruments

Select Manufacturer
Which Manufacturer of THS42 would you like to use for your alert(s)?
  • Please alert me when THS42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS42 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: