Datasheets
THS4141CDGNG4 by: Texas Instruments

Fully Differential Input/Output High Slew Rate Amplifier 8-MSOP-PowerPAD 0 to 70

Part Details for THS4141CDGNG4 by Texas Instruments

Overview of THS4141CDGNG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for THS4141CDGNG4

THS4141CDGNG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

THS4141CDGNG4 Part Data Attributes

THS4141CDGNG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
THS4141CDGNG4 Texas Instruments Fully Differential Input/Output High Slew Rate Amplifier 8-MSOP-PowerPAD 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 15 µA
Common-mode Reject Ratio-Nom 84 dB
Input Offset Voltage-Max 8500 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.07 mm
Slew Rate-Nom 450 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 16.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for THS4141CDGNG4

This table gives cross-reference parts and alternative options found for THS4141CDGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4141CDGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
THS4141CDGNR 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4141CDGNG4 vs THS4141CDGNR
THS4141CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4141CDGNG4 vs THS4141CDGN
THS4141IDGNRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4141CDGNG4 vs THS4141IDGNRG4
Part Number Description Manufacturer Compare
THS4141IDGNRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4141CDGNG4 vs THS4141IDGNRG4

THS4141CDGNG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4141CDGNG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4141CDGNG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4141CDGNG4 would you like to use for your alert(s)?
  • Please alert me when THS4141CDGNG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4141CDGNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4141CDGNG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4141CDGNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4141CDGNG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4141CDGNG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: