Amplifier Circuits
THS4140IDGNR
Texas Instruments
Description: 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85

Overview of THS4140IDGNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
THS4140IDGNR Texas Instruments 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85

Price & Stock for THS4140IDGNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS4140IDGNR-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 7500
In Stock
  • 48 $6.3400
$6.3400 Buy Now
DISTI # 296-10049-1-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1344
In Stock
  • 1 $11.0200
  • 10 $8.3260
  • 25 $7.6528
  • 100 $6.9120
  • 250 $6.5588
  • 500 $6.3458
  • 1,000 $6.1705
  • 2,500 $5.9854
$5.9854 / $11.0200 Buy Now
DISTI # 595-THS4140IDGNR
Mouser Electronics Differential Amplifiers Fully Diff I/O High Slew Rate RoHS: Compliant 667
  • 1 $10.5500
  • 10 $9.5200
  • 25 $9.0800
  • 100 $7.8800
  • 250 $7.5300
  • 500 $6.8700
  • 1,000 $5.9800
  • 2,500 $5.7600
$5.7600 / $10.5500 Buy Now
Quest Components DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, TSSOP 1614
  • 1 $12.2400
  • 409 $4.4880
  • 669 $4.2840
$4.2840 / $12.2400 Buy Now
Rochester Electronics THS4140 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown RoHS: Compliant Status: Active Min Qty: 1 1275
  • 1 $6.4000
  • 25 $6.2700
  • 100 $6.0200
  • 500 $5.7600
  • 1,000 $5.4400
$5.4400 / $6.4000 Buy Now
DISTI # THS4140IDGNR
TME IC: differential amplifier, Ch: 1, HVSSOP8, reel,tape Min Qty: 1 0
  • 1 $11.9000
  • 10 $10.7000
  • 100 $9.4700
  • 250 $8.5100
  • 1,000 $7.9400
  • 2,500 $7.6500
  • 5,000 $7.2900
$7.2900 / $11.9000 RFQ

CAD Models for THS4140IDGNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4140IDGNR by Texas Instruments

THS4140IDGNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
15 µA
Bandwidth (3dB)-Nom
160 MHz
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
1 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Nom
450 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
170000
Voltage Gain-Min
1000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. THS4140IDGNR
    Texas Instruments
    160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85
    VS

Alternate Parts for THS4140IDGNR

This table gives cross-reference parts and alternative options found for THS4140IDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4140IDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4140CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70 Texas Instruments THS4140IDGNR vs THS4140CDGN
THS4140CDGNRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4140IDGNR vs THS4140CDGNRG4
THS4140IDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4140IDGNR vs THS4140IDGN
THS4140IDGNRG4 Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 Texas Instruments THS4140IDGNR vs THS4140IDGNRG4
THS4140CDGNR OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4140IDGNR vs THS4140CDGNR
THS4140IDGNG4 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4140IDGNR vs THS4140IDGNG4
Part Number Description Manufacturer Compare
THS4141IDGNR 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4140IDGNR vs THS4141IDGNR
THS4141IDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4140IDGNR vs THS4141IDGN
THS4140CD 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70 Texas Instruments THS4140IDGNR vs THS4140CD
THS4140CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70 Texas Instruments THS4140IDGNR vs THS4140CDGN
THS4141CDGNR 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4140IDGNR vs THS4141CDGNR
THS4140CDGNG4 Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 Texas Instruments THS4140IDGNR vs THS4140CDGNG4
THS4141IDGNG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4140IDGNR vs THS4141IDGNG4
THS4140CDGNRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4140IDGNR vs THS4140CDGNRG4
THS4140IDGNG4 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4140IDGNR vs THS4140IDGNG4
THS4140IDGNRG4 Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 Texas Instruments THS4140IDGNR vs THS4140IDGNRG4

Related Parts for THS4140IDGNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4140IDGNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4140IDGNR by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4140IDGNR would you like to use for your alert(s)?
  • Please alert me when THS4140IDGNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4140IDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4140IDGNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4140IDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4140IDGNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4140IDGNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: