Part Details for THS4140CDGNR by Texas Instruments
Overview of THS4140CDGNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for THS4140CDGNR
THS4140CDGNR CAD Models
THS4140CDGNR Part Data Attributes
|
THS4140CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4140CDGNR
Texas Instruments
OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for THS4140CDGNR
This table gives cross-reference parts and alternative options found for THS4140CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4140CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4140IDGNRG4 | Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | THS4140CDGNR vs THS4140IDGNRG4 |
THS4140IDGNR | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4140CDGNR vs THS4140IDGNR |
THS4140IDGNG4 | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4140CDGNR vs THS4140IDGNG4 |
THS4140CDGN | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70 | Texas Instruments | THS4140CDGNR vs THS4140CDGN |
THS4140CDGNG4 | Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4140CDGNR vs THS4140CDGNG4 |
THS4140CDGNRG4 | OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4140CDGNR vs THS4140CDGNRG4 |