-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4121IDGN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4121IDGN-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 64 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28450 In Stock |
|
$4.6900 | Buy Now |
DISTI #
296-41106-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 64 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7418 | Buy Now |
DISTI #
595-THS4121IDGN
|
Mouser Electronics | Differential Amplifiers Fully Differential C MOS A 595-THS4121IDGNR RoHS: Compliant | 38 |
|
$4.4500 / $9.4200 | Buy Now |
DISTI #
V99:2348_07367856
|
Arrow Electronics | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1714 | Americas - 40 |
|
$1.8440 / $3.7505 | Buy Now |
DISTI #
86288963
|
Verical | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 8720 |
|
$4.7875 / $5.5250 | Buy Now |
DISTI #
86294626
|
Verical | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1501 | Americas - 8000 |
|
$4.7875 / $5.5250 | Buy Now |
DISTI #
86294838
|
Verical | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0701 | Americas - 5840 |
|
$4.7875 / $5.5250 | Buy Now |
DISTI #
86287799
|
Verical | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0501 | Americas - 5360 |
|
$4.7875 / $5.5250 | Buy Now |
DISTI #
86287101
|
Verical | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1101 | Americas - 80 |
|
$4.7875 / $5.5250 | Buy Now |
DISTI #
65030814
|
Verical | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1714 | Americas - 40 |
|
$3.7505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4121IDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4121IDGN
Texas Instruments
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0000012 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.0000012 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 55 V/us | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4121IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4121IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4121CDGNR | Texas Instruments | Check for Price | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-MSOP-PowerPAD 0 to 70 | THS4121IDGN vs THS4121CDGNR |
THS4121IDGNR | Texas Instruments | $3.3673 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 | THS4121IDGN vs THS4121IDGNR |