-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9835
|
Newark | Ic, Amp Diff, Hi Speed, Smd, Soic8, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:8Mv, Gain Db Max:1Db, Bandwidth:100Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4121ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2800 / $6.9300 | Buy Now |
DISTI #
2156-THS4121ID-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 89 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27465 In Stock |
|
$3.3800 | Buy Now |
DISTI #
296-10042-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 89 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6027 | Buy Now |
DISTI #
595-THS4121ID
|
Mouser Electronics | Differential Amplifiers 100MHz RoHS: Compliant | 0 |
|
$4.2000 / $4.6000 | Order Now |
DISTI #
V99:2348_07367851
|
Arrow Electronics | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1327 | Americas - 16 |
|
$0.2055 / $1.0801 | Buy Now |
DISTI #
25864559
|
Verical | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1327 | Americas - 16 |
|
$0.2055 | Buy Now |
|
Rochester Electronics | THS4121 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 27465 |
|
$2.9000 / $3.4100 | Buy Now |
DISTI #
THS4121ID
|
TME | IC: differential amplifier, Ch: 1, SO8, tube Min Qty: 1 | 0 |
|
$4.0800 / $6.3400 | RFQ |
DISTI #
C1S746201719113
|
Chip1Stop | SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 16 |
|
$1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4121ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4121ID
Texas Instruments
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0000012 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.0000012 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 55 V/us | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4121ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4121ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4121CDRG4 | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4121ID vs THS4121CDRG4 |
THS4121CD | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS4121ID vs THS4121CD |
THS4121IDG4 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4121ID vs THS4121IDG4 |
THS4121CDR | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4121ID vs THS4121CDR |