Part Details for THS4120CDG4 by Texas Instruments
Overview of THS4120CDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Part Details for THS4120CDG4
THS4120CDG4 CAD Models
THS4120CDG4 Part Data Attributes:
|
THS4120CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4120CDG4
Texas Instruments
OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0000012 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 55 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for THS4120CDG4
This table gives cross-reference parts and alternative options found for THS4120CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4120CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4120CDR | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4120CDG4 vs THS4120CDR |
THS4521SKGD1 | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 0-XCEPT -55 to 210 | Texas Instruments | THS4120CDG4 vs THS4521SKGD1 |
THS4521HD | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 8-SOIC -55 to 175 | Texas Instruments | THS4120CDG4 vs THS4521HD |
THS4521SHKQ | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 8-CFP -55 to 210 | Texas Instruments | THS4120CDG4 vs THS4521SHKQ |
THS4120CDRG4 | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4120CDG4 vs THS4120CDRG4 |
THS4120IDRG4 | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4120CDG4 vs THS4120IDRG4 |
THS4120IDG4 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85 | Texas Instruments | THS4120CDG4 vs THS4120IDG4 |