-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
175-MHz Low-Power Voltage-Feedback Amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4081IDGN-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 109 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19659 In Stock |
|
$2.7600 | Buy Now |
DISTI #
296-10039-5-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 109 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6462 | Buy Now |
DISTI #
595-THS4081IDGN
|
Mouser Electronics | High Speed Operational Amplifiers 175MHz Low Power V-F RoHS: Compliant | 0 |
|
$4.2300 / $5.3300 | Order Now |
DISTI #
V99:2348_07367819
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 | Americas - 179 |
|
$0.4058 / $2.1325 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 112 |
|
$3.0692 / $4.9770 | Buy Now | |
|
Rochester Electronics | THS4081 175-MHz Low-Power Voltage-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 19263 |
|
$2.3700 / $2.7900 | Buy Now |
DISTI #
THS4081IDGN
|
TME | IC: operational amplifier, 175MHz, Ch: 1, HVSSOP8, ±5÷15VDC, tube Min Qty: 1 | 1003 |
|
$2.5400 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4081IDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4081IDGN
Texas Instruments
175-MHz Low-Power Voltage-Feedback Amplifier 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | |
Bandwidth-Nom | 175000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4081IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4081IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4081IDGNG4 | 175-MHz Low-Power Voltage-Feedback Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4081IDGN vs THS4081IDGNG4 |