Part Details for THS4081CDGN by Texas Instruments
Overview of THS4081CDGN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for THS4081CDGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4081CDGN-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 115 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48640 In Stock |
|
$2.6100 | Buy Now |
DISTI #
THS4081CDGN-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 115 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3708 | Buy Now |
DISTI #
595-THS4081CDGN
|
Mouser Electronics | High Speed Operational Amplifiers 175-MHz Low-Power Volt-Feedback Amp RoHS: Compliant | 0 |
|
$3.2200 / $3.3700 | Order Now |
|
Rochester Electronics | THS4081 175-MHz Low-Power Voltage-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 48640 |
|
$2.2400 / $2.6300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 175MHZ 8MSOP | 72310 |
|
RFQ | |
|
ComSIT USA | 175-MHZ LOW-POWER HIGH-SPEED AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 RoHS: Compliant | Europe - 29 |
|
RFQ |
Part Details for THS4081CDGN
THS4081CDGN CAD Models
THS4081CDGN Part Data Attributes:
|
THS4081CDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4081CDGN
Texas Instruments
175-MHz Low-Power Voltage-Feedback Amplifier 8-HVSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | |
Bandwidth-Nom | 175000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for THS4081CDGN
This table gives cross-reference parts and alternative options found for THS4081CDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4081CDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4081CDGNR | 175-MHz Low-Power Voltage-Feedback Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4081CDGN vs THS4081CDGNR |