-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4062CDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS4062 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual RoHS: Compliant Status: Active Min Qty: 1 | 8740 |
|
$3.0700 / $3.6100 | Buy Now |
|
Vyrian | Amplifiers | 8453 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4062CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4062CDRG4
Texas Instruments
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 400 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4062CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4062CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4062IDG4 | Texas Instruments | Check for Price | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85 | THS4062CDRG4 vs THS4062IDG4 |
THS4062CDG4 | Texas Instruments | Check for Price | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4062CDRG4 vs THS4062CDG4 |
THS4062CDR | Texas Instruments | $3.2975 | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4062CDRG4 vs THS4062CDR |
THS4062ID | Texas Instruments | $3.5933 | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85 | THS4062CDRG4 vs THS4062ID |
THS4062IDGNRG4 | Texas Instruments | Check for Price | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | THS4062CDRG4 vs THS4062IDGNRG4 |
THS4062IDGNR | Texas Instruments | $2.5947 | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | THS4062CDRG4 vs THS4062IDGNR |
THS4062CDGN | Texas Instruments | $3.9268 | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70 | THS4062CDRG4 vs THS4062CDGN |