-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog 165-MHz C-Stable high-speed amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4041IDRQ1 | Texas Instruments | Automotive Catalog 165-MHz C-Stable High Speed Amplifer 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4041IDRQ1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 78 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$3.8500 | Buy Now |
DISTI #
THS4041IDRQ1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 78 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6708 | Buy Now |
DISTI #
595-THS4041IDRQ1
|
Mouser Electronics | High Speed Operational Amplifiers Auto Cat 165-MHz C- Stable Hi Speed Amp RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Rochester Electronics | THS4041-Q1 Automotive Catalog 165-MHz C-Stable High Speed Amplifer RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$3.3000 / $3.8800 | Buy Now |
DISTI #
THS4041IDRQ1
|
TME | IC: operational amplifier, Ch: 1, SO8, reel,tape Min Qty: 1 | 0 |
|
$4.4000 / $7.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4041IDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4041IDRQ1
Texas Instruments
Automotive catalog 165-MHz C-Stable high-speed amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 9V TO 32V SINGLE SUPPLY | |
Bandwidth-Nom | 165000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |