Amplifier Circuits
THS4041IDGNR
Texas Instruments
Description: 165-MHz C-Stable Voltage-Feedback Amplifier 8-HVSSOP -40 to 85

Overview of THS4041IDGNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for THS4041IDGNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS4041IDGNR-ND
DigiKey IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 4938
In Stock
  • 93 $3.2600
$3.2600 Buy Now
DISTI # 296-10033-1-ND
DigiKey IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.0800
  • 2,500 $3.1231
$3.1231 / $6.0800 Buy Now
DISTI # 595-THS4041IDGNR
Mouser Electronics High Speed Operational Amplifiers 165-MHz C-Stable Volt-Feedback Amp RoHS: Compliant 0
  • 2,500 $3.0200
$3.0200 Order Now
Rochester Electronics THS4041 165-MHz C-Stable Voltage-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 4938
  • 1 $3.2900
  • 25 $3.2200
  • 100 $3.0900
  • 500 $2.9600
  • 1,000 $2.8000
$2.8000 / $3.2900 Buy Now
DISTI # THS4041IDGNR
TME IC: operational amplifier, Ch: 1, HVSSOP8, reel,tape Min Qty: 1 0
  • 1 $6.1100
  • 10 $5.5000
  • 100 $4.8600
  • 250 $4.3700
  • 1,000 $4.0700
  • 2,500 $3.9300
  • 5,000 $3.7200
$3.7200 / $6.1100 RFQ

CAD Models for THS4041IDGNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4041IDGNR by Texas Instruments

THS4041IDGNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
Bandwidth (3dB)-Nom
165 MHz
Bias Current-Max (IIB) @25C
6 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.25 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Nom
400 V/us
Supply Current-Max
9.5 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
165000
Voltage Gain-Min
2000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. THS4041IDGNR
    Texas Instruments
    165-MHz C-Stable Voltage-Feedback Amplifier 8-HVSSOP -40 to 85
    VS

Alternate Parts for THS4041IDGNR

This table gives cross-reference parts and alternative options found for THS4041IDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4041IDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4041CDGNR 165-MHz C-Stable Voltage-Feedback Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4041IDGNR vs THS4041CDGNR

Related Parts for THS4041IDGNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4041IDGNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4041IDGNR by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4041IDGNR would you like to use for your alert(s)?
  • Please alert me when THS4041IDGNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4041IDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4041IDGNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4041IDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4041IDGNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4041IDGNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: