-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4012CDGN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4012CDGN-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8HVSSOP Min Qty: 43 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23531 In Stock |
|
$7.0500 | Buy Now |
DISTI #
296-10023-5-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8HVSSOP Min Qty: 43 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1649 | Buy Now |
DISTI #
595-THS4012CDGN
|
Mouser Electronics | High Speed Operational Amplifiers Dual 290MHz A 595-THS4012CDGNR RoHS: Compliant | 0 |
|
$7.1200 / $7.1600 | Order Now |
|
Bristol Electronics | 443 |
|
RFQ | ||
|
Rochester Electronics | THS4012 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual RoHS: Compliant Status: Active Min Qty: 1 | 23531 |
|
$5.7600 / $6.7800 | Buy Now |
DISTI #
THS4012CDGN
|
TME | IC: operational amplifier, Ch: 2, HVSSOP8, tube Min Qty: 1 | 0 |
|
$7.1200 / $11.5000 | RFQ |
|
Win Source Electronics | 290-MHz LOW-DISTORTION HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 2 CIRCUIT 8MSOP | 2480 |
|
$4.7606 / $7.1408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4012CDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4012CDGN
Texas Instruments
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 310 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 290000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4012CDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4012CDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4012CDGNG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70 | THS4012CDGN vs THS4012CDGNG4 |
THS4012IDGNRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | THS4012CDGN vs THS4012IDGNRG4 |
THS4012IDGNG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD | THS4012CDGN vs THS4012IDGNG4 |
THS4012IDGNR | Texas Instruments | $5.0540 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | THS4012CDGN vs THS4012IDGNR |
THS4012CDR | Texas Instruments | $4.6092 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012CDGN vs THS4012CDR |
THS4012CD | Texas Instruments | $5.1269 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012CDGN vs THS4012CD |
THS4012ID | Texas Instruments | $4.9297 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85 | THS4012CDGN vs THS4012ID |
THS4012IDGN | Texas Instruments | $5.7787 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | THS4012CDGN vs THS4012IDGN |