-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC to 800-MHz, Differential-to-Single-Ended, DAC Output Amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9828
|
Newark | Op-Amp, 800Mhz, 5000V/Us, Vqfn-16, No. Of Amplifiers:1 Amplifier, Bandwidth:800Mhz, Slew Rate:5000V/µs, Supply Voltage Range:± 4V To ± 7.9V, Amplifier Case Style:Vqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3217IRGVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.3700 / $17.2800 | Buy Now |
DISTI #
296-43981-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
561 In Stock |
|
$8.3388 / $14.4100 | Buy Now |
DISTI #
595-THS3217IRGVT
|
Mouser Electronics | High Speed Operational Amplifiers DC to 800-MHz, Differential-to-Single-Ended, DAC Output Amplifier 16-VQFN -40 to 85 RoHS: Compliant | 226 |
|
$7.9000 / $12.5500 | Buy Now |
DISTI #
J56:1989_10031913
|
Arrow Electronics | Op Amp Single GP ±7.9V/15.8V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2130 | Europe - 250 |
|
$7.1840 / $8.1510 | Buy Now |
DISTI #
THS3217IRGVT
|
TME | IC: operational amplifier, Ch: 1, VQFN16, reel,tape Min Qty: 1 | 0 |
|
$10.3000 / $16.0000 | RFQ |
DISTI #
C1S746204060054
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 250 |
|
$8.1510 | Buy Now |
|
LCSC | 800MHz 1uA Single Channel VQFN-16-EP(4x4) Differential Amplifiers ROHS | 1 |
|
$9.1796 / $11.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3217IRGVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3217IRGVT
Texas Instruments
DC to 800-MHz, Differential-to-Single-Ended, DAC Output Amplifier 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-03-05 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -4 V | |
Neg Supply Voltage-Min (Vsup) | -7.9 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 7.9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |