-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier with Power-down 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS3120CDGN-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8773 In Stock |
|
$5.7700 | Buy Now |
DISTI #
THS3120CDGN-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4499 / $9.6100 | Buy Now |
DISTI #
595-THS3120CDGN
|
Mouser Electronics | High Speed Operational Amplifiers Single Lo-Noise Hi-Output RoHS: Compliant | 20 |
|
$6.2600 / $8.9800 | Buy Now |
DISTI #
V99:2348_07367624
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1644 | Americas - 10 |
|
$4.9660 | Buy Now |
|
Rochester Electronics | THS3120 Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier with Power-down RoHS: Compliant Status: Active Min Qty: 1 | 8773 |
|
$4.9500 / $5.8300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 130MHZ 8MSOP | 7988 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3120CDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3120CDGN
Texas Instruments
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier with Power-down 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bandwidth (3dB)-Nom | 66 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 15 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 4.25 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS3120CDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3120CDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3120CDGNG4 | Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier with Power-down 8-HVSSOP -40 to 85 | Texas Instruments | THS3120CDGN vs THS3120CDGNG4 |
THS3120CDGNRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS3120CDGN vs THS3120CDGNRG4 |
THS3120IDGNG4 | Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier with Power-down 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | THS3120CDGN vs THS3120IDGNG4 |