-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low-Noise, High Output Current, 110-MHz Amplifier 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-THS3112IDDA
|
Mouser Electronics | High Speed Operational Amplifiers Dual Lo-Noise High Output Current RoHS: Compliant | 0 |
|
$16.9100 / $17.7300 | Order Now |
|
Rochester Electronics | THS3112 Dual, Low-Noise, High Output Current, 110-MHz Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10866 |
|
RFQ | |
DISTI #
THS3112IDDA
|
TME | IC: operational amplifier, Ch: 2, HSOP8, tube Min Qty: 1 | 0 |
|
$10.6000 / $16.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3112IDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3112IDDA
Texas Instruments
Dual, Low-Noise, High Output Current, 110-MHz Amplifier 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 103 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 67 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 22 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 1550 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS3112IDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3112IDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3112CDDA | Dual, Low-Noise, High Output Current, 110-MHz Amplifier 8-SO PowerPAD 0 to 70 | Texas Instruments | THS3112IDDA vs THS3112CDDA |
THS3112IDDAR | Dual, Low-Noise, High Output Current, 110-MHz Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS3112IDDA vs THS3112IDDAR |