-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS3111IDGN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS3111IDGNR | Texas Instruments | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-MSOP-PowerPAD -40 to 85 | |
THS3111IDGN | Texas Instruments | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS3111IDGN-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5988 In Stock |
|
$4.3500 | Buy Now |
DISTI #
296-15771-5-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
160 In Stock |
|
$4.1533 / $7.0700 | Buy Now |
DISTI #
595-THS3111IDGN
|
Mouser Electronics | High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A 595-THS3111IDGNR RoHS: Compliant | 225 |
|
$4.1000 / $7.0700 | Buy Now |
DISTI #
86044120
|
Verical | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1501 | Americas - 5988 |
|
$4.4375 / $5.1250 | Buy Now |
|
Rochester Electronics | THS3111 Single, Low Noise, High Voltage Current-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5988 |
|
$3.5500 / $4.1800 | Buy Now |
DISTI #
THS3111IDGN
|
TME | IC: operational amplifier, Ch: 1, HVSSOP8, tube Min Qty: 1 | 0 |
|
$4.3200 / $6.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3111IDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3111IDGN
Texas Instruments
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-HVSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 68 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 15 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS3111IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3111IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS3111IDGNRG4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | THS3111IDGN vs THS3111IDGNRG4 |
THS3111CDGNR | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | THS3111IDGN vs THS3111CDGNR |