Part Details for THS3110CDGNR by Texas Instruments
Overview of THS3110CDGNR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS3110CDGNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86144306
|
Verical | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 4850 |
|
$2.2250 / $2.4500 | Buy Now |
|
Rochester Electronics | THS3110 Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4850 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for THS3110CDGNR
THS3110CDGNR CAD Models
THS3110CDGNR Part Data Attributes
|
THS3110CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3110CDGNR
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |