-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS3092DDA | Texas Instruments | Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SO PowerPAD -40 to 85 | |
THS3092DDAG3 | Texas Instruments | Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SO PowerPAD -40 to 85 | |
THS3092DDAR | Texas Instruments | Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SO PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4908
|
Newark | Op Amp, Dual Cfb, Smd, 3092, Hsop8, No. Of Amplifiers:2 Amplifier, Bandwidth:160Mhz, Slew Rate:5700V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3092DDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.4700 / $22.8700 | Buy Now |
DISTI #
2156-THS3092DDA-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8238 In Stock |
|
$11.1500 | Buy Now |
DISTI #
296-18210-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
291 In Stock |
|
$10.9475 / $18.3000 | Buy Now |
DISTI #
595-THS3092DDA
|
Mouser Electronics | High Speed Operational Amplifiers Dual Hig-Vltg Low Distortion RoHS: Compliant | 180 |
|
$9.6400 / $17.4300 | Buy Now |
|
Rochester Electronics | THS3092 Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8238 |
|
$9.5600 / $11.2500 | Buy Now |
DISTI #
THS3092DDA
|
TME | IC: operational amplifier, 160MHz, Ch: 2, HSOP8, 5÷15VDC, tube Min Qty: 1 | 0 |
|
$13.4000 / $20.9000 | RFQ |
DISTI #
C1S746200677786
|
Chip1Stop | OP Amp Dual Current Fdbk ±15V/30V 8-Pin HSOP EP Tube RoHS: Compliant pbFree: Yes | 75 |
|
$9.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3092DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3092DDA
Texas Instruments
Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 145 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 15 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 5700 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 145000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS3092DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3092DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3092DRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | THS3092DDA vs THS3092DRG4 |