Part Details for THS258R2J by TE Connectivity
Overview of THS258R2J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS258R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8251
|
Newark | Through Hole Wirewound Resistor, Ths Series, 8.2 Ohm, 25 W, - 5%, 550 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS258R2J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$2.3400 / $3.8500 | Buy Now |
DISTI #
17R7319
|
Newark | Resistor Wirewound, 8.2 Ohm, 25W, 5%, Resistance:8.2Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS258R2J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.2000 | Buy Now |
DISTI #
A105544-ND
|
DigiKey | RES CHAS MNT 8.2 OHM 5% 25W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
309 In Stock |
|
$1.9577 / $4.1100 | Buy Now |
DISTI #
2-1879075-3
|
Avnet Americas | Resistor, 8.2 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879075-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
279-THS258R2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 8.2 Ohms 25W 50PPM RoHS: Compliant | 31 |
|
$1.9500 / $4.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 8.2 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
400 In Stock |
|
$1.8100 / $2.9400 | Buy Now |
DISTI #
2-1879075-3
|
Avnet Americas | Resistor, 8.2 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879075-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
2-1879075-3
|
Avnet Abacus | Resistor, 8.2 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 2-1879075-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 8.2 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
400 In Stock |
|
$1.8100 / $2.9400 | Buy Now |
Part Details for THS258R2J
THS258R2J CAD Models
THS258R2J Part Data Attributes:
|
THS258R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS258R2J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 8.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |