Part Details for THS1401QPHP by Texas Instruments
Overview of THS1401QPHP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for THS1401QPHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$6.3500 / $7.4700 | Buy Now |
Part Details for THS1401QPHP
THS1401QPHP CAD Models
THS1401QPHP Part Data Attributes
|
THS1401QPHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1401QPHP
Texas Instruments
1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, PLASTIC, HTQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for THS1401QPHP
This table gives cross-reference parts and alternative options found for THS1401QPHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1401QPHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1412CG#TRPBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | THS1401QPHP vs LTC1412CG#TRPBF |
THS1408CPFB | 14-Bit, 8-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70 | Texas Instruments | THS1401QPHP vs THS1408CPFB |
THS1403IPFB | 14-Bit, 3-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | THS1401QPHP vs THS1403IPFB |
LTC1412CG#PBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | THS1401QPHP vs LTC1412CG#PBF |
THS1408IPFB | 14-Bit, 8-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | THS1401QPHP vs THS1408IPFB |
LTC1412IG#TRPBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | THS1401QPHP vs LTC1412IG#TRPBF |
THS1403QPHPEP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, HTQFP-48 | Texas Instruments | THS1401QPHP vs THS1403QPHPEP |
THS1408QPHP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, PLASTIC, HTQFP-48 | Texas Instruments | THS1401QPHP vs THS1408QPHP |
THS1408IPFBG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | THS1401QPHP vs THS1408IPFBG4 |
V62/03608-01XE | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, HTQFP-48 | Texas Instruments | THS1401QPHP vs V62/03608-01XE |