-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS1401IPFB | Texas Instruments | 14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS1401IPFB-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48TQFP Min Qty: 17 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10588 In Stock |
|
$18.4000 | Buy Now |
DISTI #
296-2840-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48TQFP Min Qty: 17 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3539 | Buy Now |
DISTI #
595-THS1401IPFB
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 1/3/8 MSPS DSP-Compatible ADC RoHS: Compliant | 0 |
|
$18.6400 | Order Now |
DISTI #
V99:2348_07367539
|
Arrow Electronics | 1-Channel Single ADC Pipelined 1Msps 14-bit Parallel Automotive 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1815 | Americas - 199 |
|
$11.6900 / $16.3785 | Buy Now |
DISTI #
62422616
|
Verical | 1-Channel Single ADC Pipelined 1Msps 14-bit Parallel Automotive 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 199 |
|
$11.6900 | Buy Now |
|
Rochester Electronics | THS1401 14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 10588 |
|
$15.7800 / $18.5700 | Buy Now |
DISTI #
C1S746205415136
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant | 199 |
|
$16.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS1401IPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1401IPFB
Texas Instruments
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 3.3 | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | -3.3 V | |
Conversion Time-Max | 1 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |