Part Details for THS1031IPW by Texas Instruments
Results Overview of THS1031IPW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS1031IPW Information
THS1031IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS1031IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86029583
|
Verical | 1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0701 | Americas - 11422 |
|
$7.3000 / $8.4125 | Buy Now |
DISTI #
86043036
|
Verical | 1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0501 | Americas - 7071 |
|
$7.3000 / $8.4125 | Buy Now |
DISTI #
86043541
|
Verical | 1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1101 | Americas - 3944 |
|
$7.3000 / $8.4125 | Buy Now |
DISTI #
86030747
|
Verical | 1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 9901 | Americas - 1434 |
|
$7.3000 / $8.4125 | Buy Now |
DISTI #
86031303
|
Verical | 1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0001 | Americas - 1380 |
|
$7.3000 / $8.4125 | Buy Now |
DISTI #
86050497
|
Verical | 1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1201 | Americas - 1199 |
|
$7.3000 / $8.4125 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 26450 |
|
$5.8400 / $6.8700 | Buy Now |
|
Velocity Electronics | Our Stock | 24 |
|
RFQ |
Part Details for THS1031IPW
THS1031IPW CAD Models
THS1031IPW Part Data Attributes
|
THS1031IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1031IPW
Texas Instruments
10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of Range Indic., PowerDown 28-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 30 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for THS1031IPW
This table gives cross-reference parts and alternative options found for THS1031IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1031IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS1031CPWLE | Texas Instruments | Check for Price | 10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28 | THS1031IPW vs THS1031CPWLE |
THS1031CPW | Texas Instruments | $6.1949 | 10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70 | THS1031IPW vs THS1031CPW |
THS1031IPWG4 | Texas Instruments | Check for Price | 10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of Range Indic., PowerDown 28-TSSOP -40 to 85 | THS1031IPW vs THS1031IPWG4 |