Part Details for THR_22 by Visual Communications Company
Overview of THR_22 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THR_22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R3589
|
Newark | Light Pipe Couplers, No. Of Leds:1Leds, Holder Type:Mount, Product Range:-, Accessory Type:Through Hole Coupler, External Diameter:4.089Mm, External Length:12.497Mm, Holder Colour:Black, Holder Material:Nylon Rohs Compliant: Yes |Vcc (Visual Communications Company) THR_22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.4850 / $1.5700 | Buy Now |
DISTI #
THR_22-ND
|
DigiKey | LED HDWR COUPLER 3MM THRU-HOLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
707 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
593-THR22
|
Mouser Electronics | LED Mounting Hardware Coupler THR 22 RoHS: Compliant | 3310 |
|
$0.6120 / $1.8900 | Buy Now |
DISTI #
70548032
|
RS | Light Pipe Accessory, Board Mount, Coupler for 3mm Thru-Hole LED, FLXR Series | VCC (Visual Communications Company) THR_22 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Future Electronics | LED HDWR COUPLER 3MM THRU-HOLE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 9 Weeks Container: Bulk | 10Bulk |
|
$0.6300 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Coupler for 3mm Through-Hole LED RoHS: Compliant |
1287 In Stock |
|
$0.3989 / $0.9452 | Buy Now |
DISTI #
52372472
|
Verical | Lighting Accessories for LED RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1952 | Americas - 1287 |
|
$1.7325 | Buy Now |
|
Master Electronics | Coupler for 3mm Through-Hole LED RoHS: Compliant |
1287 In Stock |
|
$0.3989 / $0.9452 | Buy Now |
Part Details for THR_22
THR_22 CAD Models
THR_22 Part Data Attributes
|
THR_22
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
THR_22
Visual Communications Company
LED Mounting Hardware,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |