Power Circuits
THR20-7215WI
Traco Power
Description: 20 Watt DC/DC converter, industrial, 4:1 input, reinforced isolation (3000 VAC), encapsulated, 2"x1"

Overview of THR20-7215WI by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for THR20-7215WI by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # THR20-7215WI
TME Converter: DC/DC, 20W, Uin: 40÷160V, Uout: 24VDC, Iout: 833mA, 280kHz Min Qty: 1 0
  • 1 $54.1100
  • 10 $51.3600
  • 50 $49.9600
  • 100 $48.2200
$48.2200 / $54.1100 RFQ
DISTI # 000000000006291856
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $53.0500
  • 5 $49.4200
  • 10 $47.0100
  • 25 $45.7100
  • 50 $44.5600
$44.5600 / $53.0500 Buy Now

CAD Models for THR20-7215WI by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THR20-7215WI by Traco Power

THR20-7215WI
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
86%
Input Voltage-Max
160 V
Input Voltage-Min
40 V
JESD-609 Code
e3
Length
50.8 mm
Number of Outputs
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.833 A
Output Voltage-Nom
24 V
Package Body Material
METAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
11 mm
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Width
25.4 mm
Want to compare parts?
  1. THR20-7215WI
    Traco Power
    20 Watt DC/DC converter, industrial, 4:1 input, reinforced isolation (3000 VAC), encapsulated, 2"x1"
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THR20-7215WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THR20-7215WI by Traco Power

Select Manufacturer
Which Manufacturer of THR20-7215WI would you like to use for your alert(s)?
  • Please alert me when THR20-7215WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THR20-7215WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THR20-7215WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THR20-7215WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THR20-7215WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THR20-7215WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: