Part Details for THNCF064MMA by Toshiba America Electronic Components
Overview of THNCF064MMA by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for THNCF064MMA
THNCF064MMA CAD Models
THNCF064MMA Part Data Attributes:
|
THNCF064MMA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THNCF064MMA
Toshiba America Electronic Components
IC 32M X 16 FLASH 3.3V PROM CARD, 250 ns, XMA50, TYPE1, PC CARD-50, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
JESD-30 Code | R-XXMA-X50 | |
JESD-609 Code | e0 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for THNCF064MMA
This table gives cross-reference parts and alternative options found for THNCF064MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THNCF064MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB288064C6 | Flash Card, 32MX16, 250ns, CARD-50 | Hitachi Ltd | THNCF064MMA vs HB288064C6 |
HB28B064C8 | Flash Card, 32MX16, 250ns, CARD-50 | Hitachi Ltd | THNCF064MMA vs HB28B064C8 |
HB28B064C6 | 32MX16 FLASH 3.3V PROM CARD, 250ns, XMA50, CARD-50 | Renesas Electronics Corporation | THNCF064MMA vs HB28B064C6 |
HB28B064C8H | Flash Card, 32MX16, 250ns, CARD-50 | Hitachi Ltd | THNCF064MMA vs HB28B064C8H |
HB28B064C8 | 32MX16 FLASH 3.3V PROM CARD, 250ns, XMA50, CARD-50 | Renesas Electronics Corporation | THNCF064MMA vs HB28B064C8 |