Part Details for THN30-4825WIR by Traco Power
Overview of THN30-4825WIR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for THN30-4825WIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THN30-4825WIR
|
TME | Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 24VDC, Uout2: -24VDC, 1"x1" Min Qty: 1 | 0 |
|
$62.9100 / $70.5800 | RFQ |
DISTI #
000000000006306208
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$64.8200 / $69.2000 | Buy Now |
Part Details for THN30-4825WIR
THN30-4825WIR CAD Models
THN30-4825WIR Part Data Attributes
|
THN30-4825WIR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THN30-4825WIR
Traco Power
30 Watt DC/DC converter, railway, 4:1 input, regulated, 3000VDC isolation, encapsulated, 1”x1” metal enclosure
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | Additional -24V Output also available | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN 50155; EN 45545-2; IEC/EN/UL 62368-1 | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |