Power Circuits
THN20-2423WI
Description: 20 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 1.0" x 1.0" metal package

Overview of THN20-2423WI by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for THN20-2423WI by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # THN20-2423WI
TME Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 14
  • 1 $64.0000
  • 5 $60.5000
  • 30 $58.5000
  • 100 $56.6000
$56.6000 / $64.0000 Buy Now
DISTI # 000000000005183862
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $56.1100
  • 2 $43.7100
  • 5 $42.1000
$42.1000 / $56.1100 Buy Now

CAD Models for THN20-2423WI by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THN20-2423WI by Traco Power

THN20-2423WI
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-MDMA-T6
JESD-609 Code
e3
Length
25.4 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.667 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.4 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. THN20-2423WI
    Traco Power
    20 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 1.0" x 1.0" metal package
    VS

Related Parts for THN20-2423WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THN20-2423WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THN20-2423WI by Traco Power

Select Manufacturer
Which Manufacturer of THN20-2423WI would you like to use for your alert(s)?
  • Please alert me when THN20-2423WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THN20-2423WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THN20-2423WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THN20-2423WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THN20-2423WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THN20-2423WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: