-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2864
|
Newark | Dc-Dc Converter, 24V, 0.833A Rohs Compliant: Yes |Traco Power THN 20-7215WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$53.4100 / $64.1000 | Buy Now |
DISTI #
14AJ3506
|
Newark | Dc-Dc Converter, 24V, 0.833A, Power Supply Approvals:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THN 20-7215WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3600 / $54.8300 | Buy Now |
DISTI #
1951-THN20-7215WIR-ND
|
DigiKey | 20 WATT DC/DC CONVERTER, RAILWAY Min Qty: 1 Lead time: 20 Weeks Container: Tube |
18 In Stock |
|
$46.6500 / $61.6000 | Buy Now |
DISTI #
495-THN20-7215WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-160Vin 24V 833mA 20W 1x1 Iso Railway RoHS: Compliant | 26 |
|
$50.8800 / $61.6000 | Buy Now |
DISTI #
72247058
|
RS | DC-DC Converter, Encapsulated, Railway, 20W, 4:1 Input, 3000VDC, THN 20WIR Serie | TRACO Power THN 20-7215WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1000 / $63.4400 | RFQ |
DISTI #
THN20-7215WIR
|
TME | Converter: DC/DC, 20W, Uin: 36÷160V, Uout: 24VDC, Iout: 833mA, 1"x1" Min Qty: 1 | 0 |
|
$57.6900 / $62.8300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 36-160Vin 24V 833mA 20W 1x1 Iso Railway | 33 |
|
$163.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy