Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 20 W, 15 V, 1.33 A Rohs Compliant: Yes |Traco Power THN 20-2413
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$45.7800
-
5
$41.2900
-
10
$39.9500
-
25
$39.0500
-
50
$38.1500
|
$38.1500 / $45.7800
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 15V 20W
Min Qty:
1
Lead time:
20 Weeks
Container:
Tube
|
10 In Stock
|
|
$32.4750 / $48.0000
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 20, Input Voltage: 18-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
35
|
|
$33.0500 / $45.9300
|
Buy Now
|
|
|
RS
|
TRACOPOWER Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power THN 20-2413
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$45.2900
-
20
$43.4800
-
30
$42.5700
|
$42.5700 / $45.2900
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 15VDC, Iout: 1330mA, 1"x1"
Min Qty:
1
|
0
|
-
1
$48.0500
-
5
$45.6800
-
25
$43.9700
-
100
$42.5600
|
$42.5600 / $48.0500
|
RFQ
|
|
|
Neutron USA
|
Isolated DC/DC Converters
|
0
|
|
$94.9900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-