-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3488
|
Newark | Dc-Dc Converter, 12V, 1.67A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:25.4Mmrohs Compliant: Yes |Traco Power THN 20-2412WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$45.4800 / $54.5700 | Buy Now |
DISTI #
1951-THN20-2412WIR-ND
|
DigiKey | 20 WATT DC/DC CONVERTER, RAILWAY Min Qty: 1 Lead time: 20 Weeks Container: Tube |
43 In Stock |
|
$40.5500 / $53.5000 | Buy Now |
DISTI #
495-THN20-2412WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 12V 1670mA 20W 1x1 Iso Railway RoHS: Compliant | 182 |
|
$47.9400 / $53.5000 | Buy Now |
DISTI #
72247040
|
RS | DC-DC Converter, Encapsulated, Railway, 20W, 4:1 Input, 3000VDC, THN 20WIR Serie | TRACO Power THN 20-2412WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6300 / $55.1500 | RFQ |
DISTI #
THN20-2412WIR
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 12VDC, Iout: 1670mA, 1"x1" Min Qty: 1 | 0 |
|
$50.1500 / $54.5700 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin 12V 1670mA 20W 1x1 Iso Railway | 50 |
|
$148.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy