-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8424
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 20 W, 12 V, 1.67 A Rohs Compliant: Yes |Traco Power THN 20-2412WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$40.5000 / $48.6000 | Buy Now |
DISTI #
45Y2640
|
Newark | Dc-Dc Converter, 12V, 1.67A, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THN 20-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7000 / $41.5700 | Buy Now |
DISTI #
1951-2302-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
275 In Stock |
|
$51.3200 | Buy Now |
DISTI #
495-THN-20-2412WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 20, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 210 |
|
$46.0500 / $50.5900 | Buy Now |
DISTI #
70420635
|
RS | DC/DC converter,9-36Vin,12Vout 1.67A,20W | TRACO Power THN 20-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8100 / $49.8000 | RFQ |
DISTI #
82780571
|
Verical | Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 101 |
|
$83.6858 | Buy Now |
DISTI #
THN20-2412WI
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 12VDC, Iout: 1670mA, 1"x1" Min Qty: 1 | 0 |
|
$45.5400 / $51.0000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$126.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy