-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THN 15-4812WI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2667
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 12 V, 1.3 A Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$36.5900 / $43.9200 | Buy Now |
DISTI #
1951-2297-ND
|
DigiKey | DC DC CONVERTER 12V 16W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
101 In Stock |
|
$31.3250 / $42.4900 | Buy Now |
DISTI #
495-THN15-4812WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (... more RoHS: Compliant | 68 |
|
$34.9100 / $40.5100 | Buy Now |
DISTI #
70421143
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 12Vdc, I/O isolation 1600Vdc | TRACO Power THN... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7500 / $41.2300 | RFQ |
DISTI #
79355044
|
Verical | Module DC-DC 48VIN 1-OUT 12V 1.3A 15W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$68.0654 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$47.6140 / $50.1200 | Buy Now | |
DISTI #
THN15-4812WI
|
TME | Converter: DC/DC, 15W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 1300mA Min Qty: 1 | 0 |
|
$37.4200 / $42.1500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$84.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy