-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4726
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Traco Power THN 15-2421WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$37.9800 / $45.5800 | Buy Now |
DISTI #
1951-1695-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
115 In Stock |
|
$35.4875 / $48.2400 | Buy Now |
DISTI #
495-THN-15-2421WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 15, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 78 |
|
$39.4000 / $46.9700 | Buy Now |
DISTI #
71099094
|
RS | Power Supply, 15W, 5V@1.5A, | TRACO Power THN 15-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6600 / $46.2900 | RFQ |
DISTI #
31019346
|
Verical | Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$77.1302 | Buy Now |
DISTI #
77355178
|
Verical | Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$92.3020 / $99.6800 | Buy Now |
DISTI #
THN15-2421WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, 1"x1" Min Qty: 1 | 2 |
|
$65.9300 / $79.1100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$94.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy