-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5461
|
Newark | Dc-Dc Converter, 15V, 1A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power THN 15-2413N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5000 / $30.8900 | Buy Now |
DISTI #
1951-3282-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$29.0750 / $38.1800 | Buy Now |
DISTI #
495-THN15-2413N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15V 1A 15W 1x1 Metal Iso TH RoHS: Compliant | 66 |
|
$31.7100 / $38.1700 | Buy Now |
DISTI #
71547914
|
RS | DC-DC Converter, Encapsulated, PCB Mount,15W,15V,1A,18-36V In | TRACO Power THN 15-2413N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7700 / $37.0700 | RFQ |
DISTI #
THN15-2413N
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 15VDC, Iout: 1A, 1"x1" Min Qty: 1 | 0 |
|
$33.0900 / $37.1700 | RFQ |
|
Neutron USA | Isolated DC-DC Converter, Encapsulated, PCB Mount, 15W, 15V, 1A, 18-36V In | 50 |
|
$139.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy