-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5445
|
Newark | Dc-Dc Converter, 3.3V, 4.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THN 15-1210N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $32.4000 | Buy Now |
DISTI #
1951-3270-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
19 In Stock |
|
$30.5125 / $40.0600 | Buy Now |
DISTI #
495-THN15-1210N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 3.3V 4.5A 15W 1x1 Metal Iso TH RoHS: Compliant | 18 |
|
$34.4600 / $41.6300 | Buy Now |
DISTI #
71547902
|
RS | DC-DC Converter, Encapsulated, PCB Mount,15W,3.3V,4.5A,9-18V In | TRACO Power THN 15-1210N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1700 / $38.5200 | RFQ |
DISTI #
THN15-1210N
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 4.5A, 1"x1" Min Qty: 1 | 0 |
|
$34.6900 / $38.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy