-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9250
|
Newark | Dc-Dc Converter, 2 O/P, 10W Rohs Compliant: Yes |Traco Power THN 10-7225WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8700 / $43.2600 | Buy Now |
DISTI #
51AH7239
|
Newark | Dc-Dc Converter, 2 O/P, 10W, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:210Ma, Output Voltage - Output 2:-24V Rohs Compliant: Yes |Traco Power THN 10-7225WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0200 / $36.6700 | Buy Now |
DISTI #
1951-THN10-7225WIR-ND
|
DigiKey | DC DC CONVERTER +/-24V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$32.1250 / $42.4400 | Buy Now |
DISTI #
495-THN10-7225WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-160Vin +/-24V 210mA10W 1x1 Railway RoHS: Compliant | 0 |
|
$34.5200 / $42.4400 | Order Now |
DISTI #
71890219
|
RS | DC-DC Converter, Dual Out, Rail, 10W, 24V,-24V@.210A, -.210A, THN 10 Series | TRACO Power THN 10-7225WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$34.6400 / $44.9800 | Buy Now |
DISTI #
THN10-7225WIR
|
TME | Converter: DC/DC, 10W, Uin: 36÷160V, Uout: 24VDC, Uout2: -24VDC Min Qty: 1 | 0 |
|
$39.7400 / $43.2800 | RFQ |
DISTI #
000000000006091559
|
Sager | Isolated DC/DC Converters - Through Hole 36-160Vin +/-24V 210mA10W 1x1 Railway Min Qty: 1 | 0 |
|
$35.8100 / $42.4400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 36-160Vin +/-24V 210mA10W 1x1 Railway | 15 |
|
$135.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy