Part Details for THMY648071BEG-80 by Toshiba America Electronic Components
Overview of THMY648071BEG-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THMY648071BEG-80
THMY648071BEG-80 CAD Models
THMY648071BEG-80 Part Data Attributes
|
THMY648071BEG-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THMY648071BEG-80
Toshiba America Electronic Components
IC 8M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 30.48 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 1.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for THMY648071BEG-80
This table gives cross-reference parts and alternative options found for THMY648071BEG-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THMY648071BEG-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M366S0823DTS-C1H | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | THMY648071BEG-80 vs M366S0823DTS-C1H |
M364E0883BT0-C60 | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | THMY648071BEG-80 vs M364E0883BT0-C60 |
VS864648041TGA-10 | Synchronous DRAM Module, 8MX64, 7ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | THMY648071BEG-80 vs VS864648041TGA-10 |
EDI4G649EV6D | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 | Electronic Designs Inc | THMY648071BEG-80 vs EDI4G649EV6D |
THMY648091EG-10 | IC 8M X 64 SYNCHRONOUS DRAM MODULE, 7 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | THMY648071BEG-80 vs THMY648091EG-10 |
MB8508S064CG-100DG | 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, DMA168, PLASTIC, DIMM-168 | FUJITSU Semiconductor Limited | THMY648071BEG-80 vs MB8508S064CG-100DG |
HB56S864ESN-6 | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 | Hitachi Ltd | THMY648071BEG-80 vs HB56S864ESN-6 |
MT8LSDT864AG-10CXX | Synchronous DRAM Module, 8MX64, 6ns, CMOS, | Micron Technology Inc | THMY648071BEG-80 vs MT8LSDT864AG-10CXX |
MT4LSDT864AIY-133 | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, PDMA168, | Micron Technology Inc | THMY648071BEG-80 vs MT4LSDT864AIY-133 |
KMM364E883BS-6 | EDO DRAM Module, 8MX64, 60ns, CMOS | Samsung Semiconductor | THMY648071BEG-80 vs KMM364E883BS-6 |