Part Details for THMY25N01A75 by Toshiba America Electronic Components
Overview of THMY25N01A75 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THMY25N01A75
THMY25N01A75 CAD Models
THMY25N01A75 Part Data Attributes
|
THMY25N01A75
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THMY25N01A75
Toshiba America Electronic Components
IC 32M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2147483648 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for THMY25N01A75
This table gives cross-reference parts and alternative options found for THMY25N01A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THMY25N01A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH32S64PHH-5 | Mitsubishi Electric | Check for Price | Synchronous DRAM Module, 32354432X64, 5.4ns, CMOS, DIMM-168 | THMY25N01A75 vs MH32S64PHH-5 |
M366S3323DTU-C1H | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | THMY25N01A75 vs M366S3323DTU-C1H |
HYS64V32300GU-8-C | Infineon Technologies AG | Check for Price | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | THMY25N01A75 vs HYS64V32300GU-8-C |
M366S3253DTU-L7A | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 | THMY25N01A75 vs M366S3253DTU-L7A |
V436532S04VTG-75 | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 | THMY25N01A75 vs V436532S04VTG-75 |
HYM71V653201TH-10P | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | THMY25N01A75 vs HYM71V653201TH-10P |
HYS64V32300GU-7.5-C2 | Infineon Technologies AG | Check for Price | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 | THMY25N01A75 vs HYS64V32300GU-7.5-C2 |
IBM11N32645BB-60J | IBM | Check for Price | EDO DRAM Module, 32MX64, 60ns, CMOS, DIMM-168 | THMY25N01A75 vs IBM11N32645BB-60J |
GMM26433233ANTG-7J | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | THMY25N01A75 vs GMM26433233ANTG-7J |
HYS64V32200GU-8 | Siemens | Check for Price | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | THMY25N01A75 vs HYS64V32200GU-8 |