Part Details for THMY25E01A70L by Toshiba America Electronic Components
Overview of THMY25E01A70L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THMY25E01A70L
THMY25E01A70L CAD Models
THMY25E01A70L Part Data Attributes
|
THMY25E01A70L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THMY25E01A70L
Toshiba America Electronic Components
IC 32M X 72 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for THMY25E01A70L
This table gives cross-reference parts and alternative options found for THMY25E01A70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THMY25E01A70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V437332S04VBTG-75PC | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | THMY25E01A70L vs V437332S04VBTG-75PC |
MT18LSDT3272AY-133XX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 | THMY25E01A70L vs MT18LSDT3272AY-133XX |
HYM71V32735AT8M-K | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | THMY25E01A70L vs HYM71V32735AT8M-K |
SM25609ARDT8-7.5 | Ramtron International Corporation | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | THMY25E01A70L vs SM25609ARDT8-7.5 |
HYM71V32735HCLT8M-H | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | THMY25E01A70L vs HYM71V32735HCLT8M-H |
HYM71V32735HCT8-H | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | THMY25E01A70L vs HYM71V32735HCT8-H |
M374S3323IUS-C7A | Samsung Semiconductor | Check for Price | DDR DRAM Module, 32MX72, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-168 | THMY25E01A70L vs M374S3323IUS-C7A |
HYS72V32220GU-7-C2 | Infineon Technologies AG | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | THMY25E01A70L vs HYS72V32220GU-7-C2 |
V437332S04VATG-75 | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | THMY25E01A70L vs V437332S04VATG-75 |
HB52F169EN-75F | Hitachi Ltd | Check for Price | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, SOCKET TYPE, DIMM-168 | THMY25E01A70L vs HB52F169EN-75F |