Part Details for THMR1N4E-6 by Toshiba America Electronic Components
Overview of THMR1N4E-6 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THMR1N4E-6
THMR1N4E-6 CAD Models
THMR1N4E-6 Part Data Attributes
|
THMR1N4E-6
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THMR1N4E-6
Toshiba America Electronic Components
IC 32M X 16 DIRECT RAMBUS DRAM MODULE, DMA184, DIMM-184, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184,40 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Access Time-Max | 53 ns | |
Additional Feature | SELF CONTAINED REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Length | 133.35 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | RAMBUS DRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 31.75 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4.8 mm |
Alternate Parts for THMR1N4E-6
This table gives cross-reference parts and alternative options found for THMR1N4E-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THMR1N4E-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYR163249G-653 | Rambus DRAM Module, 32MX16, 53ns, CMOS, RIMM-184 | Infineon Technologies AG | THMR1N4E-6 vs HYR163249G-653 |
HYR163240G-745 | Rambus DRAM Module, 32MX16, 45ns, CMOS, RIMM-184 | Infineon Technologies AG | THMR1N4E-6 vs HYR163240G-745 |
MR16R0824AM0-CG6 | Rambus DRAM Module, 32MX16, 53.3ns, CMOS, MIRRORED, RIMM-184 | Samsung Semiconductor | THMR1N4E-6 vs MR16R0824AM0-CG6 |
MC-4R64CPE6C-745 | Rambus DRAM Module, 32MX16, 1.25ns, CMOS, RIMM-184 | Elpida Memory Inc | THMR1N4E-6 vs MC-4R64CPE6C-745 |
HYMR13216H-840 | Rambus DRAM Module, 32MX16, CMOS, RIMM-184 | SK Hynix Inc | THMR1N4E-6 vs HYMR13216H-840 |
MT4VR3216AG-653XX | Rambus DRAM Module, 32MX16, CMOS, RIMM-184 | Micron Technology Inc | THMR1N4E-6 vs MT4VR3216AG-653XX |
THMR2N2Z-6 | IC 32M X 16 DIRECT RAMBUS DRAM MODULE, DMA184, DIMM-184, Dynamic RAM | Toshiba America Electronic Components | THMR1N4E-6 vs THMR2N2Z-6 |
MR16R1622DF0-CM8 | Rambus DRAM Module, 32MX16, 40ns, CMOS, RIMM-184 | Samsung Semiconductor | THMR1N4E-6 vs MR16R1622DF0-CM8 |
MT4VR3216AG-750B1 | Rambus DRAM Module, 32MX16, CMOS, RIMM-184 | Micron Technology Inc | THMR1N4E-6 vs MT4VR3216AG-750B1 |
HYR163240G-653 | Rambus DRAM Module, 32MX16, 53ns, CMOS, RIMM-184 | Infineon Technologies AG | THMR1N4E-6 vs HYR163240G-653 |